
1418J10LP | |
|---|---|
DigiKey Part Number | 164-1418J10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418J10LP |
Description | BOX STEEL GRAY 24"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 24.000" L x 10.000" W (609.60mm x 254.00mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 240in² (1548cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Thickness 14 Gauge |
Size / Dimension 24.000" L x 10.000" W (609.60mm x 254.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,997.69000 | ₱33,997.69 |

