Box Metal, Steel Gray Hinged Door 24.000" L x 6.000" W (609.60mm x 152.40mm) X 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418J6LP

DigiKey Part Number
164-1418J6LP-ND
Manufacturer
Manufacturer Product Number
1418J6LP
Description
BOX STEEL GRAY 24"L X 6"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door 24.000" L x 6.000" W (609.60mm x 152.40mm) X 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
24.000" (609.60mm)
Mfr
Area (L x W)
144in² (929cm²)
Series
Design
Hinged Door
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Thickness
14 Gauge
Size / Dimension
24.000" L x 6.000" W (609.60mm x 152.40mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱30,499.13000₱30,499.13
Manufacturers Standard Package