Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427W

DigiKey Part Number
HM1280-ND
Manufacturer
Manufacturer Product Number
1427W
Description
HANDLE STEEL/CHROME MTG CTR 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Steel, Chrome Plated Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
1427W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
6.000" (152.40mm)
Thread/Screw/Hole Size
#8-32
Material
Steel, Chrome Plated
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱477.00000₱477.00
5₱407.91800₱2,039.59
10₱381.29900₱3,812.99
25₱348.74880₱8,718.72
50₱325.96480₱16,298.24
100₱304.66380₱30,466.38
250₱278.63444₱69,658.61
500₱275.93088₱137,965.44
Manufacturers Standard Package