Box Metal, Stainless Steel Natural Hinged Door, Lid 11.750" L x 8.500" W (298.45mm x 215.90mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435S16O

DigiKey Part Number
1435S16O-ND
Manufacturer
Manufacturer Product Number
1435S16O
Description
BOX S STL NAT 11.75"L X 8.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 11.750" L x 8.500" W (298.45mm x 215.90mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1435S16O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.750" L x 8.500" W (298.45mm x 215.90mm)
Height
3.000" (76.20mm)
Area (L x W)
99.9in² (645cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Pushbutton Holes - 12
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱33,401.00000₱33,401.00
Manufacturers Standard Package