Chassis Metal, Aluminum Natural Open End(s) 15.000" L x 7.000" W (381.00mm x 177.80mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444-1573

DigiKey Part Number
HM2771-ND
Manufacturer
Manufacturer Product Number
1444-1573
Description
CHASSIS ALUM NATURAL 15"L X 7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 15.000" L x 7.000" W (381.00mm x 177.80mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-1573 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
15.000" L x 7.000" W (381.00mm x 177.80mm)
Height
3.000" (76.20mm)
Area (L x W)
105in² (677cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.051" (1.30mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,461.80000₱2,461.80
5₱2,160.59400₱10,802.97
10₱2,053.04600₱20,530.46
25₱1,927.94320₱48,198.58
50₱1,844.66840₱92,233.42
100₱1,770.01060₱177,001.06
250₱1,683.01640₱420,754.10
Manufacturers Standard Package