Steel Panel, Inner 5.845" L x 5.657" W (148.46mm x 143.69mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z160PL

DigiKey Part Number
HM3832-ND
Manufacturer
Manufacturer Product Number
1590Z160PL
Description
PANEL INNER STEEL 5.8X5.7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Steel Panel, Inner 5.845" L x 5.657" W (148.46mm x 143.69mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590Z160PL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1590Z160
Size / Dimension
5.845" L x 5.657" W (148.46mm x 143.69mm)
Color
Unpainted
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱729.49000₱729.49
5₱613.36600₱3,066.83
10₱569.65500₱5,696.55
25₱516.98920₱12,924.73
50₱480.64000₱24,032.00
100₱447.00610₱44,700.61
250₱406.33824₱101,584.56
500₱401.70048₱200,850.24
Manufacturers Standard Package