
1456PG4BKBU | |
|---|---|
DigiKey Part Number | HM3117-ND |
Manufacturer | |
Manufacturer Product Number | 1456PG4BKBU |
Description | CONSOLE ALUM 14.18"L X 7.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 14.180" L x 7.480" W (360.17mm x 189.99mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456PG4BKBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 7.480" W (360.17mm x 189.99mm) | |
Height | 4.210" (106.93mm) | |
Area (L x W) | 106in² (684cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,306.22000 | ₱3,306.22 |
| 5 | ₱2,788.01200 | ₱13,940.06 |
| 10 | ₱2,592.39000 | ₱25,923.90 |
| 25 | ₱2,355.98840 | ₱58,899.71 |
| 50 | ₱2,241.74780 | ₱112,087.39 |



