1459FLG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: ₱25,973.92000
Datasheet
Image for 1459FLG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1459FLG1

DigiKey Part Number
1459FLG1-ND
Manufacturer
Manufacturer Product Number
1459FLG1
Description
RACK STEEL 16.1X21.1X24.7 GRAY
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Top 16.140" L x 21.120" W x 24.700" H (409.96mm x 536.45mm x 627.38mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Top
Number of Units
13U
Dimensions - Panel
12.140" L x 18.420" W x 22.750" H (308.36mm x 467.87mm x 577.85mm)
Dimensions - Overall
16.140" L x 21.120" W x 24.700" H (409.96mm x 536.45mm x 627.38mm)
Door
Doorless
Features
Removable Top and Bottom
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
25 lbs (11.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes