Metal, Steel Panel, Side 35.200" L x 16.140" W x 0.051" H (894.08mm x 409.96mm x 1.30mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1459JQBK1

DigiKey Part Number
HM3229-ND
Manufacturer
Manufacturer Product Number
1459JQBK1
Description
PNL 35.2X16.140X0.051" BLK 1/PR
Customer Reference
Detailed Description
Metal, Steel Panel, Side 35.200" L x 16.140" W x 0.051" H (894.08mm x 409.96mm x 1.30mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1459JQBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Side
Size / Dimension
35.200" L x 16.140" W x 0.051" H (894.08mm x 409.96mm x 1.30mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
1459J
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
20 lbs (9.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.