
1481WSSDH1418 | |
|---|---|
DigiKey Part Number | 1481WSSDH1418-ND |
Manufacturer | |
Manufacturer Product Number | 1481WSSDH1418 |
Description | WINDOW DEEP HINGE 12.19X14.56" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Window Kit 12.190" L x 14.560" W x 2.750" H (309.63mm x 369.82mm x 69.85mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1481WSSDH1418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 12.190" L x 14.560" W x 2.750" H (309.63mm x 369.82mm x 69.85mm) | |
Color | Natural | |
Material | Metal, Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59,703.04000 | ₱59,703.04 |
| 5 | ₱59,675.77000 | ₱298,378.85 |

