
1488JQ11 | |
|---|---|
DigiKey Part Number | HM3269-ND |
Manufacturer | |
Manufacturer Product Number | 1488JQ11 |
Description | CONSOLE STEEL GRAY 30"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 30.000" L x 16.000" W (762.00mm x 406.40mm) X 11.160" (283.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488JQ11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 30.000" L x 16.000" W (762.00mm x 406.40mm) | |
Height | 11.160" (283.46mm) | |
Area (L x W) | 480in² (3097cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 45 lbs (20.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22,901.74000 | ₱22,901.74 |
| 5 | ₱20,157.43600 | ₱100,787.18 |




