Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.791" (45.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.791" (45.49mm)
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554NLGY

DigiKey Part Number
164-1554NLGY-ND
Manufacturer
Manufacturer Product Number
1554NLGY
Description
120X120X45MM ABS NEMA ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Light Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.791" (45.49mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.720" L x 4.720" W (119.89mm x 119.89mm)
Height
1.791" (45.49mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 408
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,283.90000₱1,283.90
5₱1,097.38800₱5,486.94
10₱1,025.74900₱10,257.49
25₱938.10320₱23,452.58
50₱876.81420₱43,840.71
100₱838.46400₱83,846.40
Manufacturers Standard Package