
1590Z164BK | |
|---|---|
DigiKey Part Number | HM3835-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z164BK |
Description | BOX ALUM BLACK 14.23"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 14.230" L x 4.717" W (361.44mm x 119.81mm) X 3.174" (80.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z164BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.230" L x 4.717" W (361.44mm x 119.81mm) | |
Height | 3.174" (80.62mm) | |
Area (L x W) | 67.1in² (433cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.151" (3.84mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,768.61000 | ₱5,768.61 |
| 5 | ₱4,931.21600 | ₱24,656.08 |
| 10 | ₱4,609.11000 | ₱46,091.10 |
| 25 | ₱4,533.80360 | ₱113,345.09 |





