
1597DIN4MC53 | |
|---|---|
DigiKey Part Number | 164-1597DIN4MC53-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN4MC53 |
Description | ENCLOSURE PC 3.55"L X 2.8"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.800" W (90.17mm x 71.12mm) X 1.980" (50.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN4MC53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.550" L x 2.800" W (90.17mm x 71.12mm) | |
Height | 1.980" (50.29mm) | |
Area (L x W) | 9.93in² (64.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱716.39000 | ₱716.39 |
| 5 | ₱602.05000 | ₱3,010.25 |
| 10 | ₱559.17500 | ₱5,591.75 |
| 25 | ₱507.48520 | ₱12,687.13 |
| 50 | ₱471.79080 | ₱23,589.54 |
| 100 | ₱438.76440 | ₱43,876.44 |
| 250 | ₱398.83968 | ₱99,709.92 |
| 500 | ₱393.31584 | ₱196,657.92 |

