


164H36 | |
|---|---|
DigiKey Part Number | HM4334-ND |
Manufacturer | |
Manufacturer Product Number | 164H36 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 164H36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.1A, Series 550mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,027.83000 | ₱1,027.83 |
| 10 | ₱925.88300 | ₱9,258.83 |
| 25 | ₱887.79520 | ₱22,194.88 |
| 50 | ₱859.89000 | ₱42,994.50 |
| 100 | ₱832.75910 | ₱83,275.91 |
| 250 | ₱798.06528 | ₱199,516.32 |
| 500 | ₱772.69222 | ₱386,346.11 |

