


166G25 | |
|---|---|
DigiKey Part Number | HM552-ND |
Manufacturer | |
Manufacturer Product Number | 166G25 |
Description | PWR XFMR LAMINATED 12.5VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.5VA Power Transformer 115V Primary 25V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 25V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱961.73000 | ₱961.73 |
| 10 | ₱857.40100 | ₱8,574.01 |
| 30 | ₱811.52767 | ₱24,345.83 |
| 50 | ₱791.00260 | ₱39,550.13 |
| 100 | ₱763.95500 | ₱76,395.50 |
| 250 | ₱729.56372 | ₱182,390.93 |
| 500 | ₱704.56344 | ₱352,281.72 |

