


166M48 | |
|---|---|
DigiKey Part Number | HM4433-ND |
Manufacturer | |
Manufacturer Product Number | 166M48 |
Description | PWR XFMR LAMINATED 144VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 144VA Power Transformer 117V Primary 48V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 48V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 144VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.38mm L x 75.69mm W | |
Height - Seated (Max) | 104.90mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 6.2 lbs (2.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,813.58000 | ₱3,813.58 |
| 10 | ₱3,396.91100 | ₱33,969.11 |
| 25 | ₱3,243.87920 | ₱81,096.98 |
| 50 | ₱3,132.63960 | ₱156,631.98 |
| 100 | ₱3,025.22340 | ₱302,522.34 |

