183J28 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: ₱1,233.88000
Datasheet
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole
183 Series 30VA
183 Series 30VA
What are Transformers? How Do They Work? - Another Teaching Moment

183J28

DigiKey Part Number
HM4631-ND
Manufacturer
Manufacturer Product Number
183J28
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
30VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.68mm L x 55.55mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.70mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 2.12A, Series 1.06A
Weight
1.2 lbs (544.3 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-30-28Signal Transformer0595-1027-ND₱1,233.88000Similar
Available To Order
Factory Stock: 62
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,144.55000₱1,144.55
Manufacturers Standard Package