Similar



186F24 | |
|---|---|
DigiKey Part Number | HM4716-ND |
Manufacturer | |
Manufacturer Product Number | 186F24 |
Description | PWR XFMR LAMINATED 96VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 96VA Power Transformer 115V, 230V Primary 24V Secondary 4A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 96VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.36mm L x 66.68mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,732.91000 | ₱1,732.91 |
| 10 | ₱1,559.79300 | ₱15,597.93 |
| 25 | ₱1,495.18160 | ₱37,379.54 |
| 50 | ₱1,447.87480 | ₱72,393.74 |
| 100 | ₱1,401.91420 | ₱140,191.42 |
| 250 | ₱1,343.18360 | ₱335,795.90 |


