240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240DT

DigiKey Part Number
HM4895-ND
Manufacturer
Manufacturer Product Number
240DT
Description
XFRMR ISOL 240V TO 240V 500VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Isolation
Voltage - Primary
240V
Voltage - Secondary
240V
Power - Max
500VA
1st Connector
NEMA 6-15P
2nd Connector
NEMA 6-15R (2)
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱21,238.51000₱21,238.51
10₱18,915.10500₱189,151.05
25₱18,193.90640₱454,847.66
Manufacturers Standard Package