


715A | |
|---|---|
DigiKey Part Number | HM5166-ND |
Manufacturer | |
Manufacturer Product Number | 715A |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 117V, 234V Primary 1020V Secondary 300mA Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 200VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads |
Voltage - Primary 117V, 234V | Size / Dimension 104.90mm L x 95.25mm W |
Voltage - Secondary (Full Load) 1020V | Height - Seated (Max) 114.30mm |
Current - Output (Max) 300mA | Weight 9 lbs (4.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,624.32000 | ₱10,624.32 |
| 10 | ₱9,461.48300 | ₱94,614.83 |
| 25 | ₱9,035.14040 | ₱225,878.51 |
| 50 | ₱8,725.59940 | ₱436,279.97 |

