


718A | |
|---|---|
DigiKey Part Number | HM5170-ND |
Manufacturer | |
Manufacturer Product Number | 718A |
Description | PWR XFMR LAMINATED 235VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 235VA Power Transformer 117V, 234V Primary 1250V Secondary 200mA Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Single |
Series | Center Tap Yes |
Packaging Bulk | Power - Max 235VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads |
Voltage - Primary 117V, 234V | Size / Dimension 111.25mm L x 95.25mm W |
Voltage - Secondary (Full Load) 1250V | Height - Seated (Max) 114.30mm |
Current - Output (Max) 200mA | Weight 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,834.53000 | ₱10,834.53 |
| 10 | ₱9,648.88700 | ₱96,488.87 |
| 25 | ₱9,214.05240 | ₱230,351.31 |
| 50 | ₱8,898.41360 | ₱444,920.68 |

