


BE2G | |
|---|---|
DigiKey Part Number | HM2178-ND |
Manufacturer | |
Manufacturer Product Number | BE2G |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 120V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Single |
Manufacturer Hammond Manufacturing | Secondary Winding(s) Single |
Series | Center Tap No |
Packaging Bulk | Power - Max 40VA |
Part Status Active | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Wire Leads, Quick Connect |
Voltage - Primary 120V | Size / Dimension 59.18mm L x 66.04mm W |
Voltage - Secondary (Full Load) 24V | Height - Seated (Max) 50.29mm |
Current - Output (Max) 1.67A | Weight 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,330.35000 | ₱1,330.35 |
| 10 | ₱1,185.87900 | ₱11,858.79 |
| 25 | ₱1,132.61720 | ₱28,315.43 |
| 50 | ₱1,093.87400 | ₱54,693.70 |
| 100 | ₱1,056.42300 | ₱105,642.30 |
| 250 | ₱1,008.82940 | ₱252,207.35 |
| 500 | ₱974.23680 | ₱487,118.40 |


