
BRS2P1919BK | |
|---|---|
DigiKey Part Number | HM5902-ND |
Manufacturer | |
Manufacturer Product Number | BRS2P1919BK |
Description | 3U 19W 19D BATTERY SHELF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,852.70000 | ₱8,852.70 |
| 5 | ₱7,478.05000 | ₱37,390.25 |
| 10 | ₱6,957.76200 | ₱69,577.62 |
| 25 | ₱6,860.16000 | ₱171,504.00 |

