
CHKO30246 | |
|---|---|
DigiKey Part Number | CHKO30246-ND |
Manufacturer | |
Manufacturer Product Number | CHKO30246 |
Description | BOX STEEL GRAY 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CHKO30246 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 24.000" W (762.00mm x 609.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 49 lbs (22.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,057.53000 | ₱13,057.53 |
| 5 | ₱11,035.92600 | ₱55,179.63 |
| 10 | ₱10,660.70100 | ₱106,607.01 |


