
DNFC72P | |
|---|---|
DigiKey Part Number | HM5348-ND |
Manufacturer | |
Manufacturer Product Number | DNFC72P |
Description | CORD SINGLE FAN 115V 72" W/PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) Cut End |
Datasheet | Datasheet |
EDA/CAD Models | DNFC72P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Cut End | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱628.25000 | ₱628.25 |
| 10 | ₱518.32300 | ₱5,183.23 |
| 25 | ₱476.06640 | ₱11,901.66 |
| 50 | ₱445.38640 | ₱22,269.32 |
| 100 | ₱419.23200 | ₱41,923.20 |

