
FT300HA1220BK | |
|---|---|
DigiKey Part Number | HM5443-ND |
Manufacturer | |
Manufacturer Product Number | FT300HA1220BK |
Description | FAN TRAY ASSEMBLY W/3 FANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 300 CFM 17.01" L x 7.62" W x 1.75" H (432.1mm x 193.5mm x 44.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FT300HA1220BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 220VAC | |
Specifications | Fan Tray, AC, 3 Fans, 300 CFM | |
Size / Dimension | 17.01" L x 7.62" W x 1.75" H (432.1mm x 193.5mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18,046.63000 | ₱18,046.63 |

