
FT600HA1220BK | |
|---|---|
DigiKey Part Number | HM5445-ND |
Manufacturer | |
Manufacturer Product Number | FT600HA1220BK |
Description | FAN TRAY ASSEMBLY W/6 FANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 600 CFM 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FT600HA1220BK Models |
Category | Voltage - Input 220VAC |
Manufacturer Hammond Manufacturing | Specifications Fan Tray, AC, 6 Fans, 600 CFM |
Series | Size / Dimension 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm) |
Packaging Box | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 20 lbs (9.1 kg) |
Type Fan Tray | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27,023.19000 | ₱27,023.19 |
| 5 | ₱24,315.45600 | ₱121,577.28 |

