
PF43000T12BK24 | |
|---|---|
DigiKey Part Number | PF43000T12BK24-ND |
Manufacturer | |
Manufacturer Product Number | PF43000T12BK24 |
Description | FAN EXHAUST 24V 12W BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, DC, Square, 142 CFM 9.92" L x 9.92" W x 4.06" H (252.0mm x 252.0mm x 103.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | Fan, DC, Square, 142 CFM | |
Size / Dimension | 9.92" L x 9.92" W x 4.06" H (252.0mm x 252.0mm x 103.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30,007.25000 | ₱30,007.25 |





