Rack Fan, AC, Square, 142 CFM 9.92" L x 9.92" W x 4.69" H (252.0mm x 252.0mm x 119.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF43000T12LG

DigiKey Part Number
PF43000T12LG-ND
Manufacturer
Manufacturer Product Number
PF43000T12LG
Description
FAN EXHAUST 115V 40W LT GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 142 CFM 9.92" L x 9.92" W x 4.69" H (252.0mm x 252.0mm x 119.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 142 CFM
Size / Dimension
9.92" L x 9.92" W x 4.69" H (252.0mm x 252.0mm x 119.0mm)
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱25,110.45000₱25,110.45
10₱19,827.53000₱198,275.30
25₱19,170.33600₱479,258.40
Manufacturers Standard Package
Alternate Color
FAN EXHAUST 115V 40W BLACK
In-Stock: 2
Unit Price: ₱25,110.45000