
PJU12106CC | |
|---|---|
DigiKey Part Number | PJU12106CC-ND |
Manufacturer | |
Manufacturer Product Number | PJU12106CC |
Description | BOX PLASTIC 12.5"L X 10.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU12106CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.500" L x 10.720" W (317.50mm x 272.29mm) | |
Height | 7.010" (178.05mm) | |
Area (L x W) | 134in² (865cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,054.86000 | ₱11,054.86 |









