



R100-102-000 | |
|---|---|
DigiKey Part Number | HM5624-ND |
Manufacturer | |
Manufacturer Product Number | R100-102-000 |
Description | BOX ALUM BEIGE 5.91"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 5.906" L x 3.937" W (150.00mm x 100.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.937" W (150.00mm x 100.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Split Sides | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,405.04000 | ₱7,405.04 |
| 5 | ₱6,330.28400 | ₱31,651.42 |
| 10 | ₱6,001.86600 | ₱60,018.66 |

