Box Thick Wall Aluminum Beige Split Sides 7.874" L x 3.937" W (200.00mm x 100.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-104-000

DigiKey Part Number
HM5625-ND
Manufacturer
Manufacturer Product Number
R100-104-000
Description
BOX ALUM BEIGE 7.87"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Beige Split Sides 7.874" L x 3.937" W (200.00mm x 100.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 3.937" W (200.00mm x 100.00mm)
Height
3.150" (80.00mm)
Area (L x W)
31.0in² (200cm²)
Design
Split Sides
Material
Color
Beige
Thickness
-
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,119.49000₱9,119.49
5₱7,703.50800₱38,517.54
10₱7,167.67600₱71,676.76
25₱7,094.93000₱177,373.25
Manufacturers Standard Package