
R100-120-000 | |
|---|---|
DigiKey Part Number | HM5626-ND |
Manufacturer | |
Manufacturer Product Number | R100-120-000 |
Description | BOX ALUM BEIGE 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 4.724" L x 4.724" W (120.00mm x 120.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 120.00mm) | Weight 2 lbs (907.2 g) |
Height 3.937" (100.00mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,799.99000 | ₱10,799.99 |
| 5 | ₱9,125.44200 | ₱45,627.21 |
| 10 | ₱8,595.80400 | ₱85,958.04 |



