
R100-124-000 | |
|---|---|
DigiKey Part Number | HM5628-ND |
Manufacturer | |
Manufacturer Product Number | R100-124-000 |
Description | BOX ALUM BEIGE 9.45"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 9.449" L x 4.724" W (240.00mm x 120.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 9.449" L x 4.724" W (240.00mm x 120.00mm) | Weight 4 lbs (1.8 kg) |
Height 3.937" (100.00mm) | Base Product Number |
Area (L x W) 44.6in² (288cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,295.73000 | ₱13,295.73 |
| 5 | ₱11,237.80000 | ₱56,189.00 |
| 10 | ₱10,881.75000 | ₱108,817.50 |



