Box Thick Wall Aluminum Beige Split Sides 12.598" L x 6.299" W (320.00mm x 160.00mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-164-000

DigiKey Part Number
HM5631-ND
Manufacturer
Manufacturer Product Number
R100-164-000
Description
BOX ALUM BEIGE 12.6"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Beige Split Sides 12.598" L x 6.299" W (320.00mm x 160.00mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.598" L x 6.299" W (320.00mm x 160.00mm)
Height
3.937" (100.00mm)
Area (L x W)
81.8in² (528cm²)
Design
Split Sides
Material
Color
Beige
Thickness
-
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱16,735.93000₱16,735.93
Manufacturers Standard Package