
R100-164-035 | |
|---|---|
DigiKey Part Number | 164-R100-164-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-164-035 |
Description | BOX ALUM GRAY 12.6"L X 6.3"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 12.600" L x 6.300" W (320.04mm x 160.02mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.600" L x 6.300" W (320.04mm x 160.02mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 79.4in² (512cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,411.23000 | ₱17,411.23 |
| 5 | ₱14,773.76000 | ₱73,868.80 |

