
R100-242-000 | |
|---|---|
DigiKey Part Number | HM5636-ND |
Manufacturer | |
Manufacturer Product Number | R100-242-000 |
Description | BOX ALUM BEIGE 14.17"L X 9.45"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 14.173" L x 9.449" W (360.00mm x 240.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 14.173" L x 9.449" W (360.00mm x 240.00mm) | Weight 11 lbs (5 kg) |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 134in² (865cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34,960.02000 | ₱34,960.02 |
| 5 | ₱32,552.17400 | ₱162,760.87 |



