
R102-120-000 | |
|---|---|
DigiKey Part Number | R102-120-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-120-000 |
Description | BOX ALUM GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 4.724" L x 4.724" W (120.00mm x 120.00mm) X 2.598" (66.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 120.00mm) | Weight 2 lbs (907.2 g) |
Height 2.598" (66.00mm) | Base Product Number |
Area (L x W) 22.3in² (144cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,217.28000 | ₱12,217.28 |



