
R102-124-000 | |
|---|---|
DigiKey Part Number | R102-124-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-124-000 |
Description | BOX ALUM GRAY 9.45"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 9.449" L x 4.724" W (240.00mm x 120.00mm) X 2.598" (66.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 9.449" L x 4.724" W (240.00mm x 120.00mm) | Weight 2.9 lbs (1.3 kg) |
Height 2.598" (66.00mm) | Base Product Number |
Area (L x W) 44.6in² (288cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,201.33000 | ₱15,201.33 |



