
R102-202-000 | |
|---|---|
DigiKey Part Number | R102-202-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-202-000 |
Description | BOX ALUM GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 11.811" L x 7.874" W (300.00mm x 200.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 11.811" L x 7.874" W (300.00mm x 200.00mm) | Weight 6 lbs (2.7 kg) |
Height 3.150" (80.00mm) | Base Product Number |
Area (L x W) 93.0in² (600cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36,879.32000 | ₱36,879.32 |



