Image for R102-242-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R102-242-000

DigiKey Part Number
R102-242-000-ND
Manufacturer
Manufacturer Product Number
R102-242-000
Description
BOX ALUM GRAY 14.17"L X 9.45"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 14.173" L x 9.449" W (360.00mm x 240.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
14.173" L x 9.449" W (360.00mm x 240.00mm)
Weight
10 lbs (4.5 kg)
Height
3.150" (80.00mm)
Base Product Number
Area (L x W)
134in² (865cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱50,031.53000₱50,031.53
Manufacturers Standard Package