Box Thick Wall Aluminum Gray Split Sides 10.528" L x 6.591" W (267.40mm x 167.40mm) X 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R110-162-000

DigiKey Part Number
R110-162-000-ND
Manufacturer
Manufacturer Product Number
R110-162-000
Description
BOX ALUM GRAY 10.53"L X 6.59"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 10.528" L x 6.591" W (267.40mm x 167.40mm) X 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.528" L x 6.591" W (267.40mm x 167.40mm)
Height
3.937" (100.00mm)
Area (L x W)
69.4in² (448cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.4 lbs (2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14,432.54000₱14,432.54
5₱12,200.12800₱61,000.64
10₱11,942.75300₱119,427.53
Manufacturers Standard Package