
R111-123-000 | |
|---|---|
DigiKey Part Number | R111-123-000-ND |
Manufacturer | |
Manufacturer Product Number | R111-123-000 |
Description | BOX ALUM GRAY 8.92"L X 4.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 8.921" L x 4.976" W (226.60mm x 126.40mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.921" L x 4.976" W (226.60mm x 126.40mm) | Weight 2.9 lbs (1.3 kg) |
Height 2.362" (60.00mm) | Base Product Number |
Area (L x W) 44.3in² (286cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANS-3817 | Bud Industries | 12 | 377-1602-ND | ₱2,858.40000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,686.84000 | ₱10,686.84 |



