Box Thick Wall Aluminum Gray Split Sides 10.476" L x 6.528" W (266.10mm x 165.80mm) X 2.598" (66.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R111-162-000

DigiKey Part Number
R111-162-000-ND
Manufacturer
Manufacturer Product Number
R111-162-000
Description
BOX ALUM GRAY 10.476"L X 6.53"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 10.476" L x 6.528" W (266.10mm x 165.80mm) X 2.598" (66.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.476" L x 6.528" W (266.10mm x 165.80mm)
Height
2.598" (66.00mm)
Area (L x W)
68.3in² (441cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4.4 lbs (2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱12,581.72000₱12,581.72
5₱10,885.50200₱54,427.51
Manufacturers Standard Package