
RB-DC2442 | |
|---|---|
DigiKey Part Number | 164-RB-DC2442-ND |
Manufacturer | |
Manufacturer Product Number | RB-DC2442 |
Description | RACK STEEL |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top Black |
Datasheet | Datasheet |
Category | Number of Units 24U |
Manufacturer Hammond Manufacturing | Door Steel |
Series | Mounting Rails Two Pair |
Packaging Bulk | Ventilation Door, Top |
Part Status Obsolete | Material Metal, Steel |
Type Cabinet Rack | Color Black |
Style Enclosed, Bottom, Front, Sides, Top |

