
RP1125BFC | |
|---|---|
DigiKey Part Number | 164-RP1125BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1125BFC |
Description | BOX ABS GRAY/CLR 6.14"L X 3.42"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.140" L x 3.420" W (155.96mm x 86.87mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1125BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 3.420" W (155.96mm x 86.87mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,057.01000 | ₱1,057.01 |
| 5 | ₱889.43800 | ₱4,447.19 |
| 10 | ₱826.37500 | ₱8,263.75 |
| 25 | ₱750.23480 | ₱18,755.87 |
| 50 | ₱697.66400 | ₱34,883.20 |
| 100 | ₱648.99380 | ₱64,899.38 |
| 250 | ₱612.84096 | ₱153,210.24 |



