
CD4007UBM | |
|---|---|
DigiKey Part Number | 2156-CD4007UBM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD4007UBM |
Description | IC COMPL PAIR W/INV 3BIT 14-SOIC |
Customer Reference | |
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | ₱55.38151 | ₱17,943.61 |

