
DG308ACJ | |
|---|---|
DigiKey Part Number | 2156-DG308ACJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG308ACJ |
Description | IC SWITCH SPST-NO X 4 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 130ns, 9ns |
Manufacturer Harris Corporation | Charge Injection -10pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 8pF, 11pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Switch Circuit SPST - NO | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Circuits 4 | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Bulk: | 13920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | ₱130.41453 | ₱17,866.79 |


