
HD3-15531B-9 | |
|---|---|
DigiKey Part Number | 2156-HD3-15531B-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HD3-15531B-9 |
Description | CMOS MANCHESTER ENCODER-DECODER |
Customer Reference | |
Detailed Description | Manchester Encoder/Decoder IC Monitors 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Manchester Encoder/Decoder | |
Applications | Monitors | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP |
| Bulk: | 1314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱2,928.66833 | ₱17,572.01 |

